



G7L-1A-B DC100 | |
|---|---|
DigiKey Part Number | Z11033-ND |
Manufacturer | |
Manufacturer Product Number | G7L-1A-B DC100 |
Description | RELAY GEN PURPOSE SPST 30A 100V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 100VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7L-1A-B DC100 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 75 VDC |
Packaging Bulk | Must Release Voltage 15 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -25°C ~ 60°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 30 A | Approval Agency CSA, TUV, UR |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 7500VA | Coil Resistance 5.26 kOhms |
Coil Current 19 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.146.20000 | kr.146.20 |
| 20 | kr.125.77000 | kr.2,515.40 |
| 40 | kr.121.45225 | kr.4,858.09 |
| 60 | kr.118.99333 | kr.7,139.60 |
| 100 | kr.115.96620 | kr.11,596.62 |
| 260 | kr.110.50523 | kr.28,731.36 |
| 500 | kr.106.91536 | kr.53,457.68 |
| Unit Price without VAT: | kr.146.20000 |
|---|---|
| Unit Price with VAT: | kr.182.75000 |

