G6S-2G-TR DC3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: kr.18.45542
Datasheet
Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6S-2G-TR DC3

DigiKey Part Number
39-G6S-2G-TRDC3TR-ND - Tape & Reel (TR)
39-G6S-2G-TRDC3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
G6S-2G-TR DC3
Description
RELAY TELECOM DPDT 2A 3V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
G6S-2G-TR DC3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Omron Electronics Inc-EMC Div
Termination Style
J Lead
Series
Must Operate Voltage
2.25 VDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Must Release Voltage
0.3 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Surface Mount
Release Time
4 ms
Coil Voltage
3VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
CSA, UR
Switching Voltage
250VAC, 220VDC - Max
Relay Type
Telecom
Load - Max Switching
500VA, 440W
Coil Resistance
64.3 Ohms
Coil Current
46.7 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G6S-2G DC3Omron Electronics Inc-EMC Div0Z12731-NDkr.18.45542Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.25.61000kr.25.61
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.16.34071kr.13,072.57
Unit Price without VAT:kr.25.61000
Unit Price with VAT:kr.32.01250