



| G6S-2G DC9 | |
|---|---|
| DigiKey Part Number | G6S-2GDC9-ND | 
| Manufacturer | |
| Manufacturer Product Number | G6S-2G DC9 | 
| Description | RELAY TELECOM DPDT 2A 9V | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | G6S-2G DC9 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Omron Electronics Inc-EMC Div | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Mounting Type | Surface Mount | |
| Coil Voltage | 9VDC | |
| Contact Form | DPDT (2 Form C) | |
| Contact Rating (Current) | 2 A | |
| Switching Voltage | 250VAC, 220VDC - Max | |
| Load - Max Switching | 500VA, 440W | |
| Coil Current | 15.6 mA | |
| Coil Type | Non Latching | |
| Features | - | |
| Termination Style | J Lead | |
| Seal Rating | - | |
| Coil Insulation | - | |
| Must Operate Voltage | 6.75 VDC | |
| Must Release Voltage | 0.9 VDC | |
| Operate Time | 4 ms | |
| Release Time | 4 ms | |
| Operating Temperature | -40°C ~ 85°C | |
| Contact Material | Silver (Ag), Gold (Au) | |
| Approval Agency | CSA, UR | |
| Relay Type | Telecom | |
| Grade | - | |
| Qualification | - | |
| Coil Resistance | 579 Ohms | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.17.91718 | kr.17,917.18 | 
| Unit Price without VAT: | kr.17.91718 | 
|---|---|
| Unit Price with VAT: | kr.22.39648 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark