G6RN-1A-DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G6RN-1A-DC

G6RN-1 DC6

DigiKey Part Number
Z11025-ND
Manufacturer
Manufacturer Product Number
G6RN-1 DC6
Description
RELAY GENERAL PURPOSE SPDT 8A 6V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6RN-1 DC6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
8 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
2000VA, 240W
Coil Current
36.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
4.2 VDC
Must Release Voltage
0.6 VDC
Operate Time
15 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy
Approval Agency
CSA, cURus, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
164 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.26.69000kr.26.69
10kr.24.64600kr.246.46
25kr.21.57560kr.539.39
50kr.21.29280kr.1,064.64
100kr.21.01120kr.2,101.12
400kr.18.56513kr.7,426.05
800kr.17.84384kr.14,275.07
1.200kr.17.12251kr.20,547.01
Manufacturers Standard Package
Unit Price without VAT:kr.26.69000
Unit Price with VAT:kr.33.36250