



G6RN-1 DC48 | |
---|---|
DigiKey Part Number | Z5367-ND |
Manufacturer | |
Manufacturer Product Number | G6RN-1 DC48 |
Description | RELAY GEN PURPOSE SPDT 8A 48V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6RN-1 DC48 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2000VA, 240W | |
Coil Current | 5.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, cURus, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 9.21 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.35.14000 | kr.35.14 |
20 | kr.30.24650 | kr.604.93 |
40 | kr.29.20950 | kr.1,168.38 |
60 | kr.28.61967 | kr.1,717.18 |
100 | kr.27.89310 | kr.2,789.31 |
260 | kr.26.58215 | kr.6,911.36 |
500 | kr.25.71980 | kr.12,859.90 |
1.000 | kr.24.83584 | kr.24,835.84 |
Unit Price without VAT: | kr.35.14000 |
---|---|
Unit Price with VAT: | kr.43.92500 |