




G6RL-1-ASI DC12 | |
|---|---|
DigiKey Part Number | 39-G6RL-1-ASIDC12-ND |
Manufacturer | |
Manufacturer Product Number | G6RL-1-ASI DC12 |
Description | RELAY GEN PURPOSE SPDT 8A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6RL-1-ASI DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC - Nom | |
Load - Max Switching | 2000VA | |
Coil Current | 18.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Indium (AgSnIn) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 654 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.79000 | kr.33.79 |
| 10 | kr.30.10900 | kr.301.09 |
| 25 | kr.28.75320 | kr.718.83 |
| 50 | kr.27.76800 | kr.1,388.40 |
| 100 | kr.26.81630 | kr.2,681.63 |
| 300 | kr.25.37183 | kr.7,611.55 |
| 500 | kr.24.72664 | kr.12,363.32 |
| 1.000 | kr.23.87682 | kr.23,876.82 |
| Unit Price without VAT: | kr.33.79000 |
|---|---|
| Unit Price with VAT: | kr.42.23750 |


