



G6K-2P-Y DC4.5 | |
|---|---|
DigiKey Part Number | Z131-ND |
Manufacturer | |
Manufacturer Product Number | G6K-2P-Y DC4.5 |
Description | RELAY TELECOM DPDT 1A 4.5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6K-2P-Y DC4.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Load - Max Switching | 125VA, 60W | |
Coil Current | 23.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.6 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | - | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 194 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.52000 | kr.27.52 |
| 10 | kr.24.49900 | kr.244.99 |
| 25 | kr.23.39840 | kr.584.96 |
| 50 | kr.22.59720 | kr.1,129.86 |
| 100 | kr.21.82210 | kr.2,182.21 |
| 250 | kr.20.83764 | kr.5,209.41 |
| 500 | kr.20.12224 | kr.10,061.12 |
| 1.000 | kr.19.43072 | kr.19,430.72 |
| Unit Price without VAT: | kr.27.52000 |
|---|---|
| Unit Price with VAT: | kr.34.40000 |


