Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6K-2G-Y-TR DC5

DigiKey Part Number
Z4271TR-ND - Tape & Reel (TR)
Z4271CT-ND - Cut Tape (CT)
Z4271DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G6K-2G-Y-TR DC5
Description
RELAY TELECOM DPDT 1A 5V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
G6K-2G-Y-TR DC5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Omron Electronics Inc-EMC Div
Termination Style
J Lead
Series
Seal Rating
Sealed - Fully
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Must Operate Voltage
4 VDC
Part Status
Active
Must Release Voltage
0.5 VDC
Mounting Type
Surface Mount
Operate Time
3 ms
Coil Voltage
5VDC
Release Time
3 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
1 A
Contact Material
Silver (Ag), Gold (Au)
Switching Voltage
125VAC, 60VDC - Max
Relay Type
Telecom
Load - Max Switching
125VA, 60W
Coil Resistance
237 Ohms
Coil Current
21.1 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.054
Factory Stock: 3.600
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.18000kr.30.18
10kr.26.86300kr.268.63
25kr.25.65400kr.641.35
50kr.24.77540kr.1,238.77
100kr.23.92590kr.2,392.59
250kr.22.84684kr.5,711.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.21.41737kr.19,275.63
1.800kr.20.68097kr.37,225.75
2.700kr.20.26187kr.54,707.05
Manufacturers Standard Package
Unit Price without VAT:kr.30.18000
Unit Price with VAT:kr.37.72500