High Frequency (RF) Relay DPDT (2 Form C) 3VDC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay DPDT (2 Form C) 3VDC Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6K-2F-RF-T-TR03 DC3

DigiKey Part Number
Z1356TR-ND - Tape & Reel (TR)
Z1356CT-ND - Cut Tape (CT)
Z1356DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G6K-2F-RF-T-TR03 DC3
Description
RELAY RF DPDT 1A 3V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay DPDT (2 Form C) 3VDC Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
G6K-2F-RF-T-TR03 DC3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Must Operate Voltage
2.4 VDC
Manufacturer
Omron Electronics Inc-EMC Div
Must Release Voltage
0.3 VDC
Series
Operate Time
3 ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Release Time
3 ms
Part Status
Active
Mounting Type
Surface Mount
Coil Type
Non Latching
Termination Style
Gull Wing
Coil Current
33 mA
Operating Temperature
-40°C ~ 70°C
Coil Voltage
3VDC
Contact Material
Silver (Ag), Gold (Au)
Contact Form
DPDT (2 Form C)
Coil Power
100mW
Contact Rating (Current)
1 A
Coil Resistance
91 Ohms
Switching Voltage
125VAC, 60VDC - Max
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.165.03000kr.165.03
10kr.146.99900kr.1,469.99
25kr.140.37000kr.3,509.25
50kr.135.54920kr.6,777.46
100kr.130.89120kr.13,089.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.123.82803kr.37,148.41
Manufacturers Standard Package
Unit Price without VAT:kr.165.03000
Unit Price with VAT:kr.206.28750