General Purpose Relay SPST-NO (1 Form A) 21VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 21VDC Coil Through Hole
G6D-1A-ASI-NPDC21
G6D-1A-ASI-NPDC21
Relay Basics - Another Teaching Moment | DigiKey Electronics

G6D-1A-ASI-NP DC21

DigiKey Part Number
39-G6D-1A-ASI-NPDC21-ND
Manufacturer
Manufacturer Product Number
G6D-1A-ASI-NP DC21
Description
RELAY GEN PURPOSE SPST 5A 21V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 21VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6D-1A-ASI-NP DC21 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
1250VA, 150W
Coil Current
9.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
14.7 VDC
Must Release Voltage
2.1 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-25°C ~ 70°C
Contact Material
Silver Alloy
Approval Agency
CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.21 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.56.46000kr.56.46
10kr.50.28300kr.502.83
25kr.48.01920kr.1,200.48
50kr.46.37180kr.2,318.59
100kr.44.77980kr.4,477.98
250kr.42.75848kr.10,689.62
500kr.41.28884kr.20,644.42
1.000kr.39.86889kr.39,868.89
Manufacturers Standard Package
Unit Price without VAT:kr.56.46000
Unit Price with VAT:kr.70.57500