
G6D-1A-ASI-AP DC24 | |
|---|---|
DigiKey Part Number | 39-G6D-1A-ASI-APDC24-ND |
Manufacturer | |
Manufacturer Product Number | G6D-1A-ASI-AP DC24 |
Description | RELAY GEN PURPOSE SPST 5A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6D-1A-ASI-AP DC24 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 16.8 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 5 A | Approval Agency CSA, TUV, UR |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 1250VA, 150W | Coil Resistance 2.88 kOhms |
Coil Current 8.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.48000 | kr.55.48 |
| 10 | kr.49.40100 | kr.494.01 |
| 25 | kr.47.17480 | kr.1,179.37 |
| 50 | kr.45.55800 | kr.2,277.90 |
| 100 | kr.43.99390 | kr.4,399.39 |
| 250 | kr.42.00784 | kr.10,501.96 |
| 500 | kr.40.56396 | kr.20,281.98 |
| 1.000 | kr.39.16909 | kr.39,169.09 |
| Unit Price without VAT: | kr.55.48000 |
|---|---|
| Unit Price with VAT: | kr.69.35000 |


