Parametric Equivalent




G6C-2117P-FD-US-SV DC12 | |
|---|---|
DigiKey Part Number | G6C-2117P-FD-US-SVDC12-ND |
Manufacturer | |
Manufacturer Product Number | G6C-2117P-FD-US-SV DC12 |
Description | RELAY GEN PURPOSE DPST 8A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 8.4 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Obsolete | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Contact Material Silver Indium Tin (AgInSn) |
Contact Rating (Current) 8 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 3040VA, 1000W | Coil Resistance 720 Ohms |
Coil Current 16.7 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G6C-2117P-FD-US DC12 | Omron Electronics Inc-EMC Div | 917 | 39-G6C-2117P-FD-USDC12-ND | kr.73.35000 | Parametric Equivalent |


