

G6AK-274P-ST40-US DC24 | |
---|---|
DigiKey Part Number | 39-G6AK-274P-ST40-USDC24-ND |
Manufacturer | |
Manufacturer Product Number | G6AK-274P-ST40-US DC24 |
Description | RELAY GEN PURPOSE DPDT 2A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6AK-274P-ST40-US DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 15 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | - | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | - | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.6 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.52.80000 | kr.52.80 |
10 | kr.47.04000 | kr.470.40 |
25 | kr.44.92280 | kr.1,123.07 |
50 | kr.43.38180 | kr.2,169.09 |
100 | kr.41.89310 | kr.4,189.31 |
250 | kr.40.00204 | kr.10,000.51 |
500 | kr.38.62708 | kr.19,313.54 |
1.000 | kr.37.29882 | kr.37,298.82 |
Unit Price without VAT: | kr.52.80000 |
---|---|
Unit Price with VAT: | kr.66.00000 |