




G5RL-1A-E-TV8 DC12 | |
|---|---|
DigiKey Part Number | Z5886-ND |
Manufacturer | |
Manufacturer Product Number | G5RL-1A-E-TV8 DC12 |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5RL-1A-E-TV8 DC12 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 8.4 VDC |
Packaging Tray | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 16 A | Approval Agency CQC, CSA, cURus, UR, VDE |
Switching Voltage 250VAC, 24VDC - Max | Relay Type |
Load - Max Switching 4000VA, 384W | Coil Resistance 360 Ohms |
Coil Current 33.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.09000 | kr.33.09 |
| 10 | kr.29.51300 | kr.295.13 |
| 25 | kr.28.18520 | kr.704.63 |
| 50 | kr.27.21880 | kr.1,360.94 |
| 100 | kr.26.28560 | kr.2,628.56 |
| 300 | kr.24.87033 | kr.7,461.10 |
| 500 | kr.24.23770 | kr.12,118.85 |
| 1.000 | kr.23.40474 | kr.23,404.74 |
| Unit Price without VAT: | kr.33.09000 |
|---|---|
| Unit Price with VAT: | kr.41.36250 |


