



G5Q-1A4-EU DC12 | |
|---|---|
DigiKey Part Number | Z5836-ND |
Manufacturer | |
Manufacturer Product Number | G5Q-1A4-EU DC12 |
Description | RELAY GEN PURPOSE SPST 10A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5Q-1A4-EU DC12 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 10 A | Contact Material Silver Alloy |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 2500VA, 150W | Relay Type |
Coil Current 16.7 mA | Coil Resistance 720 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.54000 | kr.11.54 |
| 10 | kr.10.28300 | kr.102.83 |
| 25 | kr.9.82200 | kr.245.55 |
| 50 | kr.9.48600 | kr.474.30 |
| 100 | kr.9.16130 | kr.916.13 |
| 250 | kr.8.74896 | kr.2,187.24 |
| 500 | kr.8.44882 | kr.4,224.41 |
| 1.000 | kr.8.15882 | kr.8,158.82 |
| 5.000 | kr.7.52257 | kr.37,612.85 |
| Unit Price without VAT: | kr.11.54000 |
|---|---|
| Unit Price with VAT: | kr.14.42500 |







