



G5LE-1A4-CF DC12 | |
|---|---|
DigiKey Part Number | Z11619-ND |
Manufacturer | |
Manufacturer Product Number | G5LE-1A4-CF DC12 |
Description | RELAY GEN PURPOSE SPST 10A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5LE-1A4-CF DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | - | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 360 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.32000 | kr.11.32 |
| 10 | kr.10.08900 | kr.100.89 |
| 25 | kr.9.63200 | kr.240.80 |
| 50 | kr.9.30300 | kr.465.15 |
| 100 | kr.8.98530 | kr.898.53 |
| 250 | kr.8.58020 | kr.2,145.05 |
| 500 | kr.8.28596 | kr.4,142.98 |
| Unit Price without VAT: | kr.11.32000 |
|---|---|
| Unit Price with VAT: | kr.14.15000 |

