



G5LE-1 DC48 | |
|---|---|
DigiKey Part Number | Z12698-ND |
Manufacturer | |
Manufacturer Product Number | G5LE-1 DC48 |
Description | RELAY GEN PURPOSE SPDT 10A 48V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5LE-1 DC48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | - | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class B | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 5.76 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.50000 | kr.15.50 |
| 10 | kr.13.83700 | kr.138.37 |
| 25 | kr.13.21480 | kr.330.37 |
| 50 | kr.12.76220 | kr.638.11 |
| 100 | kr.12.32500 | kr.1,232.50 |
| 250 | kr.11.76948 | kr.2,942.37 |
| 500 | kr.11.36566 | kr.5,682.83 |
| 1.000 | kr.10.97537 | kr.10,975.37 |
| 5.000 | kr.10.11920 | kr.50,596.00 |
| Unit Price without VAT: | kr.15.50000 |
|---|---|
| Unit Price with VAT: | kr.19.37500 |

