Parametric Equivalent




G4W-1112P-VD-TV8 DC12 | |
|---|---|
DigiKey Part Number | Z11614-ND |
Manufacturer | |
Manufacturer Product Number | G4W-1112P-VD-TV8 DC12 |
Description | RELAY GEN PURPOSE SPST 15A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G4W-1112P-VD-TV8 DC12 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 9.6 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -25°C ~ 55°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 15 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 3750VA, 1875W | Coil Resistance 180 Ohms |
Coil Current 66.7 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G4W-1112P-US-TV8-HP DC12 | Omron Electronics Inc-EMC Div | 330 | 39-G4W-1112P-US-TV8-HPDC12-ND | kr.65.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.94000 | kr.74.94 |
| 10 | kr.66.73500 | kr.667.35 |
| 25 | kr.63.72480 | kr.1,593.12 |
| 50 | kr.61.53980 | kr.3,076.99 |
| 100 | kr.59.42670 | kr.5,942.67 |
| 250 | kr.56.74300 | kr.14,185.75 |
| 500 | kr.54.79206 | kr.27,396.03 |
| 1.000 | kr.52.90711 | kr.52,907.11 |
| Unit Price without VAT: | kr.74.94000 |
|---|---|
| Unit Price with VAT: | kr.93.67500 |


