




G4W-1112P-US-TV8-HP DC24 | |
|---|---|
DigiKey Part Number | 39-G4W-1112P-US-TV8-HPDC24-ND |
Manufacturer | |
Manufacturer Product Number | G4W-1112P-US-TV8-HP DC24 |
Description | RELAY GEN PURPOSE SPST 15A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G4W-1112P-US-TV8-HP DC24 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 19.2 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -25°C ~ 55°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 15 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 3750VA, 1875W | Coil Resistance 720 Ohms |
Coil Current 33.3 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G4W-1112P-VD-TV8-HP DC24 | Omron Electronics Inc-EMC Div | 33 | 39-G4W-1112P-VD-TV8-HPDC24-ND | kr.73.80000 | Parametric Equivalent |
| G4W-1114P-US-TV8-HP DC24 | Omron Electronics Inc-EMC Div | 1.235 | 39-G4W-1114P-US-TV8-HPDC24-ND | kr.72.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.81000 | kr.65.81 |
| 10 | kr.58.62000 | kr.586.20 |
| 25 | kr.55.98240 | kr.1,399.56 |
| 50 | kr.54.06120 | kr.2,703.06 |
| 100 | kr.52.20550 | kr.5,220.55 |
| 250 | kr.49.84836 | kr.12,462.09 |
| 500 | kr.48.13480 | kr.24,067.40 |
| 1.000 | kr.46.47911 | kr.46,479.11 |
| Unit Price without VAT: | kr.65.81000 |
|---|---|
| Unit Price with VAT: | kr.82.26250 |

