



G4B-112T1-C-US-AC240 | |
|---|---|
DigiKey Part Number | Z2714-ND |
Manufacturer | |
Manufacturer Product Number | G4B-112T1-C-US-AC240 |
Description | RELAY GEN PURPOSE SPDT 15A 240V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.187"/0.250" |
Series | Must Operate Voltage 192 VAC |
Packaging Bulk | Must Release Voltage 72 VAC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -10°C ~ 55°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 15 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 3750VA, 1875W | Coil Resistance 44.4 kOhms |
Coil Current 5.4 mA | Base Product Number |

