



G3VM-81UR1(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-81UR1(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-81UR1(TR05)CT-ND - Cut Tape (CT) 39-G3VM-81UR1(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-81UR1(TR05) |
Description | SSR RELAY SPST-NO 200MA 0-80V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-81UR1(TR05) Models |
Category | Voltage - Input 1.27VDC |
Mfr | Voltage - Load 0 V ~ 80 V |
Series | Load Current 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 8 Ohms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-VSON |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.66000 | kr.72.66 |
| 10 | kr.64.73100 | kr.647.31 |
| 25 | kr.61.81520 | kr.1,545.38 |
| 50 | kr.59.69500 | kr.2,984.75 |
| 100 | kr.57.64650 | kr.5,764.65 |
| 250 | kr.55.04260 | kr.13,760.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.53.15050 | kr.26,575.25 |
| 1.000 | kr.51.32205 | kr.51,322.05 |
| Unit Price without VAT: | kr.72.66000 |
|---|---|
| Unit Price with VAT: | kr.90.82500 |



