Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.179", 4.55mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.179", 4.55mm)
Omron's NEW G3VM VSON MOSFET Relay
MOS FET Relay Module G3VM-66M

G3VM-61VY3(TR05)

DigiKey Part Number
Z10318TR-ND - Tape & Reel (TR)
Z10318CT-ND - Cut Tape (CT)
Z10318DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-61VY3(TR05)
Description
SSR RELAY SPST-NO 700MA 0-60V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.179", 4.55mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-61VY3(TR05) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.27VDC
Mfr
Voltage - Load
0 V ~ 60 V
Series
Load Current
700 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
On-State Resistance (Max)
2 Ohms
Part Status
Active
Termination Style
Gull Wing
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
4-SOP
Output Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.449
Factory Stock: 5.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.29000kr.11.29
10kr.10.05500kr.100.55
25kr.9.60120kr.240.03
50kr.9.27420kr.463.71
100kr.8.95650kr.895.65
250kr.8.55316kr.2,138.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.25976kr.4,129.88
1.000kr.7.97623kr.7,976.23
1.500kr.7.81489kr.11,722.34
2.500kr.7.61606kr.19,040.15
3.500kr.7.48785kr.26,207.47
5.000kr.7.35429kr.36,771.45
Manufacturers Standard Package
Unit Price without VAT:kr.11.29000
Unit Price with VAT:kr.14.11250