



G3VM-61LR(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-61LR(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-61LR(TR05)CT-ND - Cut Tape (CT) 39-G3VM-61LR(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-61LR(TR05) |
Description | SSR RELAY SPST-NO 400MA 0-60V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61LR(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 400 mA | |
On-State Resistance (Max) | 1.5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SSOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.06000 | kr.79.06 |
| 10 | kr.70.43700 | kr.704.37 |
| 25 | kr.67.26760 | kr.1,681.69 |
| 50 | kr.64.95840 | kr.3,247.92 |
| 100 | kr.62.72860 | kr.6,272.86 |
| 250 | kr.59.89524 | kr.14,973.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.58.41410 | kr.29,207.05 |
| 1.000 | kr.56.40438 | kr.56,404.38 |
| Unit Price without VAT: | kr.79.06000 |
|---|---|
| Unit Price with VAT: | kr.98.82500 |




