Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Omron's NEW G3VM VSON MOSFET Relay
How to Choose a Relay - Another Teaching Moment

G3VM-61ER2(TR05)

DigiKey Part Number
39-G3VM-61ER2(TR05)TR-ND - Tape & Reel (TR)
39-G3VM-61ER2(TR05)CT-ND - Cut Tape (CT)
39-G3VM-61ER2(TR05)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-61ER2(TR05)
Description
SSR RELAY SPST-NO 4A 0-60V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-61ER2(TR05) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.64VDC
Mfr
Voltage - Load
0 V ~ 60 V
Series
Load Current
4 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
On-State Resistance (Max)
60 mOhms
Part Status
Active
Termination Style
Gull Wing
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
6-SMD
Output Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.104
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.74.93000kr.74.93
10kr.66.76000kr.667.60
25kr.63.74880kr.1,593.72
50kr.61.56300kr.3,078.15
100kr.59.44950kr.5,944.95
250kr.56.76440kr.14,191.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.54.81268kr.27,406.34
1.000kr.52.92699kr.52,926.99
Manufacturers Standard Package
Unit Price without VAT:kr.74.93000
Unit Price with VAT:kr.93.66250