Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G3VM-41UR4(TR05)

DigiKey Part Number
39-G3VM-41UR4(TR05)TR-ND - Tape & Reel (TR)
39-G3VM-41UR4(TR05)CT-ND - Cut Tape (CT)
39-G3VM-41UR4(TR05)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-41UR4(TR05)
Description
SSR RELAY SPST-NO 250MA 0-40V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-41UR4(TR05) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.27VDC
Mfr
Voltage - Load
0 V ~ 40 V
Series
Load Current
250 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
On-State Resistance (Max)
3 Ohms
Part Status
Active
Termination Style
SMD (SMT) Tab
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 110°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
4-VSON
Output Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.66.70000kr.66.70
10kr.59.43800kr.594.38
25kr.56.75840kr.1,418.96
50kr.54.81180kr.2,740.59
100kr.52.93080kr.5,293.08
250kr.50.54020kr.12,635.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.48.80292kr.24,401.46
1.000kr.47.12414kr.47,124.14
Manufacturers Standard Package
Unit Price without VAT:kr.66.70000
Unit Price with VAT:kr.83.37500