

G3VM-41PR12(TR05) | |
---|---|
DigiKey Part Number | Z3667TR-ND - Tape & Reel (TR) Z3667CT-ND - Cut Tape (CT) Z3667DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-41PR12(TR05) |
Description | SSR RELAY SPST-NO 100MA 0-40V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-41PR12(TR05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 20 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-USOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.50.88000 | kr.50.88 |
10 | kr.47.85300 | kr.478.53 |
25 | kr.34.87240 | kr.871.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.31.23456 | kr.15,617.28 |
1.000 | kr.29.72934 | kr.29,729.34 |
Unit Price without VAT: | kr.50.88000 |
---|---|
Unit Price with VAT: | kr.63.60000 |