



G3VM-41PR11(TR05) | |
|---|---|
DigiKey Part Number | Z3662TR-ND - Tape & Reel (TR) Z3662CT-ND - Cut Tape (CT) Z3662DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-41PR11(TR05) |
Description | SSR RELAY SPST-NO 140MA 0-40V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-41PR11(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 140 mA | |
On-State Resistance (Max) | 10 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-USOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.98000 | kr.68.98 |
| 10 | kr.61.42200 | kr.614.22 |
| 25 | kr.58.65520 | kr.1,466.38 |
| 50 | kr.56.64280 | kr.2,832.14 |
| 100 | kr.54.69840 | kr.5,469.84 |
| 250 | kr.52.22816 | kr.13,057.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.50.43254 | kr.25,216.27 |
| 1.000 | kr.48.69773 | kr.48,697.73 |
| Unit Price without VAT: | kr.68.98000 |
|---|---|
| Unit Price with VAT: | kr.86.22500 |

