G3VM-41LR5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Omron Electronics Inc-EMC Div
In Stock: 3.352
Unit Price: kr.61.06000
Datasheet
4-SSOP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SSOP Pkg
Omron's NEW G3VM VSON MOSFET Relay
Relay Basics - Another Teaching Moment | DigiKey Electronics

G3VM-41LR5

DigiKey Part Number
Z1625-ND
Manufacturer
Manufacturer Product Number
G3VM-41LR5
Description
SSR RELAY SPST-NO 300MA 0-40V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-41LR5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 40 V
Load Current
300 mA
On-State Resistance (Max)
1.5 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SSOP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types