
CYPD2703-09FNXIT | |
|---|---|
DigiKey Part Number  | 448-CYPD2703-09FNXITTR-ND - Tape & Reel (TR) 448-CYPD2703-09FNXITCT-ND - Cut Tape (CT) 448-CYPD2703-09FNXITDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CYPD2703-09FNXIT  | 
Description  | IC USB-C CONTROLLER 9CSP  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | EZ-PD™ CMG1 USB Type C Microcontroller IC 9-UFBGA, WLCSP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CYPD2703-09FNXIT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Infineon Technologies  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Applications  | USB Type C  | |
Core Processor  | -  | |
Program Memory Type  | -  | |
Controller Series  | -  | |
RAM Size  | -  | |
Interface  | I2C, USB  | |
Voltage - Supply  | 2.7V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 9-UFBGA, WLCSP  | |
Supplier Device Package  | 9-WLCSP (1.38x1.35)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.10.69000 | kr.10.69 | 
| 10 | kr.7.83400 | kr.78.34 | 
| 25 | kr.7.12200 | kr.178.05 | 
| 100 | kr.6.33540 | kr.633.54 | 
| 250 | kr.5.96096 | kr.1,490.24 | 
| 500 | kr.5.73492 | kr.2,867.46 | 
| 1.000 | kr.5.54906 | kr.5,549.06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.5.31936 | kr.15,958.08 | 
| 6.000 | kr.5.20697 | kr.31,241.82 | 
| 9.000 | kr.5.15071 | kr.46,356.39 | 
| Unit Price without VAT: | kr.10.69000 | 
|---|---|
| Unit Price with VAT: | kr.13.36250 | 

