Parametric Equivalent




G3VM-401FR(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-401FR(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-401FR(TR05)CT-ND - Cut Tape (CT) 39-G3VM-401FR(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-401FR(TR05) |
Description | SSR RELAY SPST-NO 400MA 0-400V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-401FR(TR05) Models |
Category | Voltage - Input 1.64VDC |
Mfr | Voltage - Load 0 V ~ 400 V |
Series | Load Current 400 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 5 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 8-SMD |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3VM-401FR | Omron Electronics Inc-EMC Div | 0 | 39-G3VM-401FR-ND | kr.71.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.21000 | kr.72.21 |
| 10 | kr.64.32600 | kr.643.26 |
| 25 | kr.61.42440 | kr.1,535.61 |
| 50 | kr.59.31840 | kr.2,965.92 |
| 100 | kr.57.28130 | kr.5,728.13 |
| 250 | kr.54.69468 | kr.13,673.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.52.81422 | kr.26,407.11 |
| 1.000 | kr.50.99744 | kr.50,997.44 |
| Unit Price without VAT: | kr.72.21000 |
|---|---|
| Unit Price with VAT: | kr.90.26250 |












