



| G3VM-353G1 | |
|---|---|
| DigiKey Part Number | Z2450-ND | 
| Manufacturer | |
| Manufacturer Product Number | G3VM-353G1 | 
| Description | SSR RELAY SPST-NC 90MA 0-350V | 
| Customer Reference | |
| Detailed Description | Solid State SPST-NC (1 Form B) 4-SOP (0.173", 4.40mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Obsolete | |
| Mounting Type | Surface Mount | |
| Circuit | ||
| Output Type | AC, DC | |
| Voltage - Input | 1.15VDC | |
| Voltage - Load | 0 V ~ 350 V | |
| Load Current | 90 mA | |
| On-State Resistance (Max) | 25 Ohms | |
| Termination Style | Gull Wing | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | ||
| Supplier Device Package | 4-SOP | |
| Approval Agency | - | |
| Grade | - | |
| Qualification | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark