G3VM-352C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Electronics Inc-EMC Div
In Stock: 382
Unit Price: kr.24.28000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Omron's NEW G3VM VSON MOSFET Relay
How to Choose a Relay - Another Teaching Moment

G3VM-352C

DigiKey Part Number
Z2086-ND
Manufacturer
Manufacturer Product Number
G3VM-352C
Description
SSR RELAY SPST-NO 120MA 0-350V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-352C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.15VDC
Mfr
Voltage - Load
0 V ~ 350 V
Series
Load Current
120 mA
Packaging
Tube
On-State Resistance (Max)
50 Ohms
Part Status
Obsolete
Termination Style
PC Pin
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
8-DIP
Output Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G3VM-351AY1Omron Electronics Inc-EMC Div382Z12319-NDkr.24.28000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes