



G3VM-31HR(TR05) | |
|---|---|
DigiKey Part Number | Z6607TR-ND - Tape & Reel (TR) Z6607CT-ND - Cut Tape (CT) Z6607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-31HR(TR05) |
Description | SSR RELAY SPST-NO 4A 0-30V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-31HR(TR05) Models |
Category | Voltage - Input 1.33VDC |
Mfr | Voltage - Load 0 V ~ 30 V |
Series | Load Current 4 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 40 mOhms |
Part Status Last Time Buy | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-SOP |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3VM-31HR | Omron Electronics Inc-EMC Div | 469 | Z8598-ND | kr.68.92000 | Parametric Equivalent |
| G3VM-31HR1 | Omron Electronics Inc-EMC Div | 1.657 | 39-G3VM-31HR1-ND | kr.56.87000 | Parametric Equivalent |
| G3VM-31HR1(TR05) | Omron Electronics Inc-EMC Div | 2.841 | 39-G3VM-31HR1(TR05)CT-ND | kr.56.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.22000 | kr.68.22 |
| 10 | kr.60.77500 | kr.607.75 |
| 25 | kr.58.03400 | kr.1,450.85 |
| 50 | kr.56.04440 | kr.2,802.22 |
| 100 | kr.54.12080 | kr.5,412.08 |
| 250 | kr.51.67656 | kr.12,919.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.50.39894 | kr.25,199.47 |
| 1.000 | kr.48.66533 | kr.48,665.33 |
| Unit Price without VAT: | kr.68.22000 |
|---|---|
| Unit Price with VAT: | kr.85.27500 |




