



G3VM-21UV11(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-21UV11(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-21UV11(TR05)CT-ND - Cut Tape (CT) 39-G3VM-21UV11(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-21UV11(TR05) |
Description | SSR RELAY SPST-NO 1A 0-20V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-21UV11(TR05) Models |
Category | Voltage - Input 1.27VDC |
Mfr | Voltage - Load 0 V ~ 20 V |
Series | Load Current 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 220 mOhms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-VSON |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.15000 | kr.72.15 |
| 10 | kr.64.26900 | kr.642.69 |
| 25 | kr.61.37120 | kr.1,534.28 |
| 50 | kr.59.26500 | kr.2,963.25 |
| 100 | kr.57.23050 | kr.5,723.05 |
| 250 | kr.54.64600 | kr.13,661.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.38.14118 | kr.19,070.59 |
| 1.000 | kr.37.21263 | kr.37,212.63 |
| Unit Price without VAT: | kr.72.15000 |
|---|---|
| Unit Price with VAT: | kr.90.18750 |

