Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
MOS FET Relays Introduction – Episode 1
MOS FET Module Applications - Episode 2

G3VM-21UR1(TR05)

DigiKey Part Number
39-G3VM-21UR1(TR05)TR-ND - Tape & Reel (TR)
39-G3VM-21UR1(TR05)CT-ND - Cut Tape (CT)
39-G3VM-21UR1(TR05)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-21UR1(TR05)
Description
SSR RELAY SPST-NO 450MA 0-20V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-21UR1(TR05) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
AC, DC
Mfr
Voltage - Input
1.27VDC
Series
Voltage - Load
0 V ~ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Load Current
450 mA
Part Status
Active
On-State Resistance (Max)
220 mOhms
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Relay Type
Photo-Coupled Relay (Photorelay)
Operating Temperature
-40°C ~ 85°C
Circuit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Factory Stock: 52.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.67.27000kr.67.27
10kr.59.90700kr.599.07
25kr.57.20720kr.1,430.18
50kr.55.24540kr.2,762.27
100kr.53.34920kr.5,334.92
250kr.50.94036kr.12,735.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.49.18890kr.24,594.45
1.000kr.47.49687kr.47,496.87
Manufacturers Standard Package
Unit Price without VAT:kr.67.27000
Unit Price with VAT:kr.84.08750