



G3VM-21MT(TR01) | |
|---|---|
DigiKey Part Number | 39-G3VM-21MT(TR01)TR-ND - Tape & Reel (TR) 39-G3VM-21MT(TR01)CT-ND - Cut Tape (CT) 39-G3VM-21MT(TR01)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-21MT(TR01) |
Description | SSR RELAY SPST-NO 200MA 0-20V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-21MT(TR01) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 20 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 12 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | Module | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.149.44000 | kr.149.44 |
| 10 | kr.140.19800 | kr.1,401.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.152.56830 | kr.15,256.83 |
| Unit Price without VAT: | kr.149.44000 |
|---|---|
| Unit Price with VAT: | kr.186.80000 |

