Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm)
Omron's NEW G3VM VSON MOSFET Relay
How to Choose a Relay - Another Teaching Moment

G3VM-21LR(TR05)

DigiKey Part Number
Z2075TR-ND - Tape & Reel (TR)
Z2075CT-ND - Cut Tape (CT)
Z2075DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-21LR(TR05)
Description
SSR RELAY SPST-NO 160MA 0-20V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-21LR(TR05) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.15VDC
Mfr
Voltage - Load
0 V ~ 20 V
Series
Load Current
160 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
On-State Resistance (Max)
8 Ohms
Part Status
Last Time Buy
Termination Style
SMD (SMT) Tab
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
4-SSOP
Output Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G3VM-21UR10(TR05)Omron Electronics Inc-EMC Div11.89639-G3VM-21UR10(TR05)CT-NDkr.69.42000MFR Recommended
G3VM-21LROmron Electronics Inc-EMC Div5Z2075-NDkr.45.84000Parametric Equivalent
In-Stock: 4.132
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2027
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.52.50000kr.52.50
10kr.46.78300kr.467.83
25kr.44.67680kr.1,116.92
50kr.43.14380kr.2,157.19
100kr.41.66390kr.4,166.39
250kr.39.78300kr.9,945.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.38.80004kr.19,400.02
1.000kr.37.46566kr.37,465.66
1.500kr.36.70615kr.55,059.22
Manufacturers Standard Package
Unit Price without VAT:kr.52.50000
Unit Price with VAT:kr.65.62500