




G3VM-101FR(TR05) | |
|---|---|
DigiKey Part Number | Z8243TR-ND - Tape & Reel (TR) Z8243CT-ND - Cut Tape (CT) Z8243DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-101FR(TR05) |
Description | SSR RELAY SPST-NO 3A 0-100V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-101FR(TR05) Models |
Category | Voltage - Input 1.64VDC |
Mfr | Voltage - Load 0 V ~ 100 V |
Series | Load Current 3 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 150 mOhms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 110°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 8-SMD |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.24000 | kr.61.24 |
| 10 | kr.54.54300 | kr.545.43 |
| 25 | kr.52.08680 | kr.1,302.17 |
| 50 | kr.50.30020 | kr.2,515.01 |
| 100 | kr.48.57450 | kr.4,857.45 |
| 250 | kr.46.38116 | kr.11,595.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.44.78702 | kr.22,393.51 |
| 1.000 | kr.43.24641 | kr.43,246.41 |
| Unit Price without VAT: | kr.61.24000 |
|---|---|
| Unit Price with VAT: | kr.76.55000 |

