Parametric Equivalent




G3VM-201DY1(TR05) | |
|---|---|
DigiKey Part Number | Z10312TR-ND - Tape & Reel (TR) Z10312CT-ND - Cut Tape (CT) Z10312DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-201DY1(TR05) |
Description | SSR RELAY SPST-NO 250MA 0-200V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-201DY1(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.75000 | kr.18.75 |
| 10 | kr.16.68500 | kr.166.85 |
| 25 | kr.15.93840 | kr.398.46 |
| 50 | kr.15.39200 | kr.769.60 |
| 100 | kr.14.86460 | kr.1,486.46 |
| 250 | kr.14.19468 | kr.3,548.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.70740 | kr.6,853.70 |
| 1.000 | kr.13.23661 | kr.13,236.61 |
| 1.500 | kr.12.96866 | kr.19,452.99 |
| 2.500 | kr.12.63852 | kr.31,596.30 |
| 3.500 | kr.12.42565 | kr.43,489.77 |
| 5.000 | kr.12.20380 | kr.61,019.00 |
| Unit Price without VAT: | kr.18.75000 |
|---|---|
| Unit Price with VAT: | kr.23.43750 |












