



| G3VM-61DR1(TR05) | |
|---|---|
| DigiKey Part Number | 39-G3VM-61DR1(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-61DR1(TR05)CT-ND - Cut Tape (CT) 39-G3VM-61DR1(TR05)DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | G3VM-61DR1(TR05) | 
| Description | SSR RELAY SPST-NO 3A 0-60V | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | G3VM-61DR1(TR05) Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Mounting Type | Surface Mount | |
| Circuit | ||
| Output Type | AC, DC | |
| Voltage - Input | 1.64VDC | |
| Voltage - Load | 0 V ~ 60 V | |
| Load Current | 3 A | |
| On-State Resistance (Max) | 100 mOhms | |
| Termination Style | Gull Wing | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | ||
| Supplier Device Package | 4-SMD | |
| Approval Agency | - | |
| Grade | - | |
| Qualification | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.35.39000 | kr.35.39 | 
| 10 | kr.33.93300 | kr.339.33 | 
| 25 | kr.28.78720 | kr.719.68 | 
| 50 | kr.28.50680 | kr.1,425.34 | 
| 100 | kr.28.22400 | kr.2,822.40 | 
| 250 | kr.28.21272 | kr.7,053.18 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.25.84064 | kr.12,920.32 | 
| Unit Price without VAT: | kr.35.39000 | 
|---|---|
| Unit Price with VAT: | kr.44.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark