



G2RL-24 DC9 | |
|---|---|
DigiKey Part Number | G2RL-24DC9-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-24 DC9 |
Description | RELAY GEN PURPOSE DPDT 8A 9V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 440VAC, 300VDC - Max | |
Load - Max Switching | 3520VA, 2400W | |
Coil Current | 44.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 6.3 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 203 Ohms | |
Base Product Number |

