




G2RL-14-E-CF DC5 | |
|---|---|
DigiKey Part Number | Z3079-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-14-E-CF DC5 |
Description | RELAY GEN PURPOSE SPDT 16A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-14-E-CF DC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 440VAC, 300VDC - Max | |
Load - Max Switching | 7040VA, 4800W | |
Coil Current | 80 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 62.5 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.07000 | kr.31.07 |
| 20 | kr.26.74200 | kr.534.84 |
| 40 | kr.25.82450 | kr.1,032.98 |
| 60 | kr.25.30400 | kr.1,518.24 |
| 100 | kr.24.66130 | kr.2,466.13 |
| 260 | kr.23.50238 | kr.6,110.62 |
| 500 | kr.22.73994 | kr.11,369.97 |
| 1.000 | kr.21.95840 | kr.21,958.40 |
| Unit Price without VAT: | kr.31.07000 |
|---|---|
| Unit Price with VAT: | kr.38.83750 |


