




G2R-1A-E DC48 | |
|---|---|
DigiKey Part Number | 39-G2R-1A-EDC48-ND |
Manufacturer | |
Manufacturer Product Number | G2R-1A-E DC48 |
Description | RELAY GEN PURPOSE SPST 16A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2R-1A-E DC48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 6080VA, 2000W | |
Coil Current | 11.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 7.2 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.17 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.79000 | kr.49.79 |
| 10 | kr.44.37800 | kr.443.78 |
| 25 | kr.42.38080 | kr.1,059.52 |
| 50 | kr.40.92800 | kr.2,046.40 |
| 100 | kr.39.52320 | kr.3,952.32 |
| 300 | kr.37.39370 | kr.11,218.11 |
| 500 | kr.36.44212 | kr.18,221.06 |
| 1.000 | kr.35.18918 | kr.35,189.18 |
| Unit Price without VAT: | kr.49.79000 |
|---|---|
| Unit Price with VAT: | kr.62.23750 |

