



G2R-1A-E DC18 | |
|---|---|
DigiKey Part Number | 39-G2R-1A-EDC18-ND |
Manufacturer | |
Manufacturer Product Number | G2R-1A-E DC18 |
Description | RELAY GEN PURPOSE SPST 16A 18V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 6080VA, 2000W | |
Coil Current | 29.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 612 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.08000 | kr.41.08 |
| 10 | kr.40.44900 | kr.404.49 |
| 25 | kr.31.62640 | kr.790.66 |
| Unit Price without VAT: | kr.41.08000 |
|---|---|
| Unit Price with VAT: | kr.51.35000 |

