
D3V-16G-2C26-K | |
|---|---|
DigiKey Part Number | Z8571-ND |
Manufacturer | |
Manufacturer Product Number | D3V-16G-2C26-K |
Description | SWITCH SNAP ACT SPST-NC 16A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 V |
Manufacturer Omron Electronics Inc-EMC Div | Actuator Type Round (Pin Plunger) |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Ingress Protection IP40 |
Circuit SPST-NC | Mechanical Life 10,000,000 Cycles |
Switch Function On-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 16A (AC), 100mA (DC) | Operating Temperature -25°C ~ 105°C |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.05000 | kr.12.05 |
| 10 | kr.9.99200 | kr.99.92 |
| 25 | kr.9.26920 | kr.231.73 |
| 50 | kr.8.75680 | kr.437.84 |
| 100 | kr.8.27310 | kr.827.31 |
| 300 | kr.7.56003 | kr.2,268.01 |
| 500 | kr.7.24954 | kr.3,624.77 |
| 1.000 | kr.6.84853 | kr.6,848.53 |
| 5.000 | kr.6.09750 | kr.30,487.50 |
| Unit Price without VAT: | kr.12.05000 |
|---|---|
| Unit Price with VAT: | kr.15.06250 |


