D3V Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D3V Series
D3V Series_Lever, Roller

D3V-165-1C25

DigiKey Part Number
Z4508-ND
Manufacturer
Manufacturer Product Number
D3V-165-1C25
Description
SWITCH SNAP ACTION SPDT 16A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D3V-165-1C25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
16A (AC), 600mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP40
Features
-
Operating Force
240gf
Release Force
50gf
Operating Position
0.815" (20.7mm)
Pretravel
0.063" (1.6mm)
Differential Travel
0.025" (0.6mm)
Overtravel
0.031" (0.79mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-25°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.30.98000kr.30.98
10kr.21.88800kr.218.88
25kr.19.97560kr.499.39
50kr.19.31780kr.965.89
100kr.17.12260kr.1,712.26
300kr.16.15040kr.4,845.12
500kr.15.69126kr.7,845.63
Manufacturers Standard Package
Unit Price without VAT:kr.30.98000
Unit Price with VAT:kr.38.72500