


D3V-164-1C4 | |
|---|---|
DigiKey Part Number | Z4506-ND |
Manufacturer | |
Manufacturer Product Number | D3V-164-1C4 |
Description | SWITCH SNAP ACTION SPDT 16A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 60gf |
Packaging Bulk | Release Force 6.118gf |
Part Status Active | Operating Position 0.738" (18.7mm) |
Circuit SPDT | Pretravel 0.157" (4.0mm) |
Switch Function On-Mom | Differential Travel 0.060" (1.5mm) |
Current Rating (Amps) 16A (AC), 600mA (DC) | Overtravel 0.062" (1.6mm) |
Voltage Rating - AC 250 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -25°C ~ 105°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.72000 | kr.15.72 |
| 10 | kr.13.01600 | kr.130.16 |
| 25 | kr.12.07120 | kr.301.78 |
| 50 | kr.11.40320 | kr.570.16 |
| 100 | kr.10.77360 | kr.1,077.36 |
| 300 | kr.9.84497 | kr.2,953.49 |
| 500 | kr.9.44064 | kr.4,720.32 |
| 1.000 | kr.8.91822 | kr.8,918.22 |
| 5.000 | kr.8.09380 | kr.40,469.00 |
| Unit Price without VAT: | kr.15.72000 |
|---|---|
| Unit Price with VAT: | kr.19.65000 |


