Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
D3V Series_Lever, Straight

D3V-163M-1C4

DigiKey Part Number
Z4863-ND
Manufacturer
Manufacturer Product Number
D3V-163M-1C4
Description
SWITCH SNAP ACTION SPDT 16A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D3V-163M-1C4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.250" (6.3mm)
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
35gf
Packaging
Bulk
Operating Position
0.600" (15.2mm)
Part Status
Active
Pretravel
0.354" (9.0mm)
Circuit
SPDT
Differential Travel
0.110" (2.8mm)
Switch Function
On-Mom
Overtravel
0.125" (3.2mm)
Current Rating (Amps)
16A (AC), 10A (DC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
250 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-25°C ~ 105°C
Actuator Type
Lever, Straight
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 100 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.21.52110kr.2,152.11
Manufacturers Standard Package
Unit Price without VAT:kr.21.52110
Unit Price with VAT:kr.26.90138

Other Suppliers on DigiKey

100In Stock
Ships from WEC