


D3V-161-1C5 | |
|---|---|
DigiKey Part Number | Z4786-ND |
Manufacturer | |
Manufacturer Product Number | D3V-161-1C5 |
Description | SWITCH SNAP ACTION SPDT 16A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D3V-161-1C5 Models |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 200gf |
Packaging Bulk | Release Force 50gf |
Part Status Active | Operating Position 0.600" (15.2mm) |
Circuit SPDT | Pretravel 0.063" (1.6mm) |
Switch Function On-Mom | Differential Travel 0.025" (0.6mm) |
Current Rating (Amps) 16A (AC), 600mA (DC) | Overtravel 0.031" (0.79mm) |
Voltage Rating - AC 250 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 105°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.82000 | kr.22.82 |
| 10 | kr.18.86800 | kr.188.68 |
| 25 | kr.17.50080 | kr.437.52 |
| 50 | kr.16.53480 | kr.826.74 |
| 100 | kr.15.62050 | kr.1,562.05 |
| 300 | kr.14.27430 | kr.4,282.29 |
| 500 | kr.13.68794 | kr.6,843.97 |
| 1.000 | kr.12.93005 | kr.12,930.05 |
| 5.000 | kr.12.05551 | kr.60,277.55 |
| Unit Price without VAT: | kr.22.82000 |
|---|---|
| Unit Price with VAT: | kr.28.52500 |











