


D3V-16-3C24 | |
|---|---|
DigiKey Part Number | Z4858-ND |
Manufacturer | |
Manufacturer Product Number | D3V-16-3C24 |
Description | SWITCH SNAP ACT SPST-NO 16A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D3V-16-3C24 Models |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 100gf |
Packaging Bulk | Release Force 15gf |
Part Status Active | Operating Position 0.579" (14.7mm) |
Circuit SPST-NO | Pretravel 0.047" (1.2mm) |
Switch Function Off-Mom | Differential Travel 0.016" (0.4mm) |
Current Rating (Amps) 16A (AC), 600mA (DC) | Overtravel 0.040" (1.0mm) |
Voltage Rating - AC 250 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 105°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.90000 | kr.20.90 |
| 10 | kr.17.28800 | kr.172.88 |
| 25 | kr.16.03800 | kr.400.95 |
| 50 | kr.15.15200 | kr.757.60 |
| 100 | kr.14.31480 | kr.1,431.48 |
| 300 | kr.13.08067 | kr.3,924.20 |
| 500 | kr.12.54348 | kr.6,271.74 |
| 1.000 | kr.11.84908 | kr.11,849.08 |
| 5.000 | kr.10.96911 | kr.54,845.55 |
| Unit Price without VAT: | kr.20.90000 |
|---|---|
| Unit Price with VAT: | kr.26.12500 |

